Panasonic’s metal plate bonding technology used to make the ERJMP2*, ERJMP3* and ERJMP4* series resistors results in excellent long term stability. The outer resin and the integrated high heat dissipation structure enables the resistors to operate over a wide temperature range of -65°C to +170°C.
The components are available with power ratings from 0.5W up to 3W, and T.C.R. ≥50ppm and a resistance range from 1mΩ up to 500mΩ. The devices’ linear T.C.R. makes it easy for the user to compensate for temperature drift.
Part number description:
- ERJMP2* : 1206, 0.5W/1W, T.C.R. ≥50ppm
- ERJMP3* : 2010, 0.5W/1W/2W, T.C.R. ≥50ppm
- ERJMP4* : 2512, 1W/2W/3W, T.C.R. ≥50ppm