OS-CON – Conductive Polymer Aluminium Solid Capacitor

Panasonic

OS-CON™ is an aluminium solid capacitor with high conductive polymer electrolyte material.

OS-CON™ acquires low ESR, excellent noise reduction capability and frequency characteristics. In addition, OS-CON™ has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Features

  • Conductive solid polymer can type
  • Large capacitance & high ripple current
  • Long lifetime even at elevated temperature
  • Stable characteristics over temperature & frequency
  • Wide range of models, voltages and case sizes
  • Rated voltage: DC 2V – 100V
  • Capacitance range: 3.3μF – 2700μF
  • Temperature range: -55˚C – +125˚C
  • Automotive grade available

Applications

  • LED Lighting
  • IPC, embedded
  • Set Top Box
  • Audio/video equipment
  • FPGA Power Delivery
  • Router, switch, base Station
  • Automotive telematics & infotainment
  • Test and Measurement

Resources

Panasonic Automotive Corporate Video

Whitepaper Polymer Capacitors