RG Series – Electric Double Layer Capacitors (Gold Caps)

Panasonic

These capacitors perform like a battery, ideally suited for applications which require a secondary power source such as backup energy for microprocessors e.g. real time clock.

 

Features

  • Maximum operating voltage: DC 3.6V
  • Capacitance: 0.22F, 1.0F
  • Temperature range: -25˚C – +85˚C
  • Endurance: 2000h at +85˚C
  • Very long lifetime

Applications

  • Smart meters
  • Handhelds
  • Solar applications
  • Backup RTC/DRAM
  • Secondary safety replacement
  • Application with long lifetime requirements