SD and Micro SD Cards

Panasonic

The Panasonic SD line up uses SLC (Single Level Cell) and MLC (Multi Level Cell) type NAND flash which significantly improves reliability, robustness and performance compared to the product using TLC (Triple Level Cell) type NAND Flash.

P series are SDHC memory cards adopting built-in industrial MLC type NAND flash memory and is suitable for industrial applications. They are adequate for the applications such as automotive use, security camera, factory automation, broadcast equipment, handy terminal etc. They are formatted complying with SD card specification.

FX series are SD/SDHC memory cards adopting built-in industrial SLC type NAND flash memory and is suitable for industrial applications where frequent writes are required. They are adequate for the applications, where large data load are written, such as security camera, factory automation, broadcast equipment and drive recorders. They are formatted complying with SD card specification.

KC series are SDHC memory cards adopting built-in industrial MLC type NAND flash Memory and suitable for industrial applications. They are adequate for the applications such as automotive use, security camera, factory automation, broadcast equipment, servers etc. They are formatted complying SD card specification.

Features

  • Wear levelling
  • Bit error auto refresh
  • Intelligent data writing
  • Power failure robustness

Applications

  • Automotive
  • Factory automation
  • Medical