TE Series – SD Memory Card, Industrial Mid. MLC Model

Panasonic

The Panasonic SD line up uses SLC (Single Level Cell) and MLC (Multi Level Cell) type NAND flash which significantly improves reliability, robustness and performance compared to the product using TLC (Triple Level Cell) type NAND flash.

TE Series are SDHC memory cards adopting built-in consumer MLC type NAND flash memory and suitable for semi industrial applications. They are adequate for industrial and rather cost-sensitive consumer applications. They are formatted complying with SD card specification.

Features

  • Error detect and corrective function
  • Static wear leveling
  • Bad block management
  • Pair page management
  • Auto refresh
  • Operation temperature: -25°C - +85°C

Applications

  • Industrial
  • Consumer