V-ZC Series – Conductive Polymer Hybrid Aluminium Electrolytic Capacitors

Panasonic

The series shows a compact design, high reliability of the specialty polymer capacitor and the safety of the aluminum electrolytic capacitor.

Lytic meets Polymer. It brings together low ESR characteristics of specialty polymer capacitor and the low leakage current of aluminium electrolytic capacitor. The series shows a compact design, high reliability of the specialty polymer capacitor and the safety of the aluminum electrolytic capacitor.

Features

  • Rated voltage: 25V – 80VDC (100 under development)
  • Capacitance range: 10μF – 330μF
  • Temperature range: -55˚C – +125˚C
  • Endurance: 4000h at +125˚C
  • Hybrid (polymer & electrolyte)
  • Super low ESR (down to 20mΩ)
  • High ripple current (up to 2A)
  • Low leakage current

Applications

  • Industrial motors, drives
  • LED/lighting
  • Meter
  • Automotive applications
  • Industrial automation
  • Communication infrastructure, base station, router
  • Power inverter, power supply
  • Application with high efficiency, long lifetime and miniaturization requirements