EVPAS Series – Long Stroke

Panasonic

Panasonic EVPAS Series is a brand new “rubber dome type” with the advantage of its 6mm x 6mm (square) x 5mm size with only 2 terminals.

Panasonic EVPAS Series is a brand new “rubber dome type” with the advantage of its 6mm x 6mm (square) x 5mm size with only 2 terminals. Dustproof structure with a silent superior snap and extra soft feeling due to rubber dome feature. Available with a stroke of 1.0mm or 1.3mm and equipped with an actuator (push plate) the switch guarantees high operability for a wide range of electronic devices.

Features

  • Common size of 6.0mm square x 5.0mm (with push plate)
  • Travel 1.0mm or 1.3mm
  • Excellent solderability with 2 terminals
  • Reflow soldering available
  • Excellent light-touch operation feeling
  • Usage temperature range: -40˚C – +90˚C
  • 30k – 100k Life Cycles with a variety of push forces 1.6N, 2.0N, 2.5N, 3.0N and 3.5N

Applications

  • Operating switches for car electronic equipment
  • Operating switches for mobile devices
  • Electronic music instruments