Panasonic’s LP-Series power choke coils are highly power efficient, offer inductance stability over a broad temperature range, have low power losses and a low audible (buzz) noise. In addition, they offer vibration resistance under severe reliability conditions, high heat resistance up to 155degC and benefit from a low profile: 3mm and 4mm maximum height.
Panasonic new ZE-Series Conductive Polymer Hybrid Aluminum SMD technology capacitors has high ripple current (up to 2.0A) and a low ESR value. The product operates over a very broad temperature range of -55°C to 145°C which translates to an outstanding life time (i.e. 16000h at 105°C).