Panasonic Industry develops and produces PIR motion sensors, which combine easy integration, high reliability and environment-friendly materials. The passive pyroelectric infrared motion motion sensors abbreviated as PaPIRs, have different series of products, including EKM (3rd generation) and AMN (2nd generation).
The PaPIRs from Panasonic Industry offer crucial advantages over conventional PIR motion sensors. The unique design concept ranges from the production of the pyroelectric sensing devices to the internal signal processing, thus guaranteeing an optimal detection capability and high reliability.
- EKMC = digital or analog output (op-amp) of 170μA
- EKMB = digital output (open drain) and a very low standby power consumption of 1μA, 2μA, 6μA
- AMN = 170μA digital or analog output