M8/M12 device connectors for THR and SMD

Phoenix Contact
Part Number Information
Part #: Price/Availability:
PV Connectors Browse Inventory

The more versatile the connection solutions, the more flexibly your devices can be developed. Phoenix Contact offers you a unique range of device connectors for automated production processes. Regardless of whether you need them for signals, data or power – the uniform installation geometry of the compact M8 and M12 designs offers the easiest design-in yet.

The PLUSCON circular M5 - M12 product range includes device connectors for PCB connection with various numbers of positions and codings for signal, data, and power applications. Thanks to the modular product range, the various housing designs in sizes M8 and M12 can be combined with the available pin assignments. This modular design paves the way for consistent connection solutions for signals up to 17-pos., data transmission up to 10Gbps, and power supply with up to 630V and 16A in the smallest of spaces.

Features

  • More flexibility in device design, thanks to numerous pin assignments and codings for signals, data, and power in a uniform installation geometry
  • Easy integration into automated production processes, thanks to standardized tape-on-reel or tray packaging
  • Reliable electronics protection: integrated seals prevent dust or splash water ingress, even when not plugged in
  • Fast device approval, thanks to connection components complying with the VDE/cUL Standard
  • Optimized process safety, thanks to innovative VARIOPORT screw connections which compensate for production tolerances of up to one milimeter between the PCB and housing

Applications

  • Automation Technology
  • Machine building
  • Railway Technology
  • Food & beverage
  • Process Technology
  • Building Technology / infrastructure / transportation