COMBICON PCB Terminal Blocks and Connectors

Phoenix Contact
Part Number Information
Part #: Price/Availability:
COMBICON PCB Browse Inventory

Phoenix Contact offers a wide variety of connection solutions for large conductor cross sections of up to 150 mm². Use our standardized PCB terminal blocks, PCB connectors, and high-current feed-through terminal blocks to safely transmit power levels of up to 232A (IEC) / 200A (UL, B, D).

Whether you use a screw connection or push-in spring connection, as a PCB terminal block or easy-to-maintain connector for 1 to 24 positions – the comprehensive COMBICON product range offers the right connection technology to transmit signals, data or power for almost every application.

Easily through the panel

When designing devices, choose the new T-LOX toggle lever technology to offer your customers unparalleled convenience in device connection. Use T-LOX for feeding large conductor cross sections of up to 95 mm² through the device panel – for the first time by means of fast connection technology.

Directly to the PCB

Inexpensive and reliable: easily integrate PCB terminal blocks with screw or spring connection technology into your production process.

Easy insertion and removal

Optimize your devices by means of PCB connectors: ensuring user-friendly device connection and fast disconnection.

Features

  • Maximum convenience, thanks to fast connection technologies such as toggle lever connection and Push-in spring connection
  • Increased safety thanks to fewer contact points and touch-proof conductor connections
  • More flexibility in device design, thanks to consistent connection solutions for panel feed-throughs
  • Direct PCB connections for conductor cross sections of up to 95 mm2 offer additional flexibility in device design
  • Optimized value creation, thanks to reduced component and installation costs
  • Fast device approval, thanks to connection components complying with the VDE/cUL standard

Applications

  • Solar inverter
  • Power supplies
  • Control cabinets
  • Drives
  • Motion controls