SKEDD

Phoenix Contact
Part Number Information
Part #: Price/Availability:
SKEDD Browse Inventory

Direct connection technology for maximum convenience

SKEDD is an innovative mounting technology for connecting PCB connectors directly to the PCB via through-contacted bore holes. Mounting is carried out without the need for any tools or an additional header. Body-bound rivets on the side of the connector ensure a reliable and vibration-resistant connection.Safe, cost-eff ective, and compact – SKEDD technology in detail.

Safe, cost-eff ective, and compact – SKEDD technology in detail

As a market leader in PCB connection technology, Phoenix Contact presents the world's first direct connector with Push-in spring connection. Position, insert, and lock: it couldn't be easier to connect SDC 2,5 and SDDC 1,5 series connectors to the PCB.

One technology, numerous solutions – areas of application for direct connectors

Direct connectors with SKEDD technology are suitable for a wide range of industries and applications. Whether it's building technology, industrial automation or infrastructure – thanks to a variety of pitches, conductor cross sections, and numbers of positions, the SDC 2,5 and SDDC 1,5 series offer impressive solutions for your requirements, every time.

Features

  • SKEDD direct connection technology enables flexible positioning on the PCB
  • Reduced component and process costs: simple insertion by hand and vibration-resistant connection
  • Tool-free, time-saving Push-in connection
  • Intuitive operation, thanks to color-coded push button
  • Quick and convenient testing using the integrated test option

Applications

  • Heating and A/C control systems
  • Smart meters
  • Blind controllers
  • Industrial controllers
  • Frequency inverters
  • Charging stations for E-Mobility