SEMCO offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.
The Automtive MLCC Line-up for ADAS applications are targeting Capacitance values up to 47uF, Rated Voltages 6.3V ~ 25V in X7S/X7R. The PN Series is AEC-Q200 qualified and offers unqiue 3mm board flex guarantee. For higher safety class applications PJ series offers up to 5mm and is VW80808-2 qualified.
ADAS applications require high perfromance computing power for data processing. This demands large quantity of MLCC to provide a stable power supply.
Samsung's new automotive 1210i, 47uF, 6.3V X7R, 10% MLCC offers over 50% in space saving replacing the predecessor with 22uF Capacitance.
Part Number Explanation: