Samsung Electro-Mechanics (SEMCO) offers a wide range of MLCC for a variety of applications. These MLCC have exceptional electrical characteristics and ensure high credibility. Furthermore, through its soft termination technology, these are designed to absorb external physical stress and prevent the occurrence of short circuits.
SEMCO's NW series, industrial grade MLCC are used in applications like servers, networks, base stations, solar inverters, DC-DC converters and EV charging stations. The NW series proves its reliability since years in indoor and outdoor industrial applications. They are tested against superior reliability standards and offer improved moisture resistance characteristics. The mechanical stress resilience is controlled in systematic bending strength inspections.