Fuseholders are suitable for the use of fuse links in electrical and electronic appliances. They are an essential safety-related part of the appliance protection. SCHURTER offers the world's broadest range of open and closed fuseholders.
In addition, fuseholders are also offered in the form of fusedrawers, which guarantee a safe and simple power supply to the devices in combination elements with IEC 60320 device connectors.
SCHURTER fuseholders can be used in household appliances since they are glow-wire resistant according to the fuseholder standard IEC/EN 60127-6.