A wide variety of technologies for contactless switching are vying for the favor of developers and buyers. But not everyone is suitable to the same extent. Often, they also send out false signals under certain conditions (e.g., splash water, rain) and this trigger unintentional switching.
The optical technology TOF (Time of Flight) used in the SCHURTER TTS can be programmed individually, with high precision, so that malfunctions are prevented.
The switch is programmed so that the standard detection distance is 60 to 0.02 mm. This ensures that wiping over or cleaning the switch surface will not trigger a switching signal.SCHURTER TTS switches offer the highest reliability. Since they have no moving parts, their lifetime is more than 20 million switching cycles.