Sensata DHM5, DHK5, and DHO5 Series Shaft Incremental Encoders support reducing first installation errors, and the high-precision sealed bearings mean long life, even in harsh conditions. DHM5, DHK5, and DHO5 series shaft incremental encoders specifications, datasheets, buying information, and inventory are available at TTI.