Models 9360/9960 Hall effect rotary position sensors from Sensata/BEI Sensors are available in numerous standard configurations with fast, one week delivery. Available configurations include 7 termination options, single or dual outputs and 24 active electrical angles. With 360 degree turn capability, the 9360/9960 can be used over a large range of rotary motion applications, making it extremely versatile.
The rugged design is ideally suited for continuous rotation applications where reliability and durability are a priority. This combination of magnet, sensor and sealed packaging offers excellent temperature stability and corrosion resistance. The sensor can be configured for Analog (voltage) or PWM output. These programmability features are configured at the factory and allow for greater flexibility in creating custom limited electrical angle outputs with short turnaround times.