CX Series

Sensata
Part Number Information
Part #: Price/Availability:
CX Browse Inventory

The CX Series SIP Solid State relay is ideally suited for high density PCB applications where a maximum of 5A of current is required. The SSR utilizes a back-to-back SCR output which provides added reliability in commercial and heavy industrial applications. The SSR had a high surge current rating and is available with a Zero Voltage (resistive loads) or Instantaneous Turn-On (inductive or phase controlled loads) output. The CX Series is available with a wide range of AC and DC outputs to suit most applications. All relays in this range are UL, CSA and VDE rated.

Features

  • SIP SSR
  • Ratings of 5 A @ 660 VAC
  • SCR output for heavy industrial loads
  • AC or DC control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
  • CE Compliant to EN60950-1
  • High surge current
  • Ul, VDE and CSA appoved

Applications

  • Industrial OEMs
    • Plastic Machinery
    • Packaging & Material Handling Equipment
    • Metal/Wood/Glass Working Machinery
    • Valves & Pumps
       
  • Energy & Infrastructure
    • Wind Turbines
    • Solar Energy Equipment
    • Mining Machinery
    • Oil & Gas

  • Food & Beverag
    • Bakery Ovens
    • Dough Dividers
    • Mixers
       
  • Medical
    • Sterilizers
    • Autoclaves
    • X-Ray Equipment

  • Aerospace & Defence
    • Missile/Rocket Launchers

  • Building Equipment
    • HVAC&R
    • Compressors
    • Variable Air Volume Systems