D Series Quick Disconnect Plastic Connectors

Smiths Interconnect

D series connectors are simple to use, foolproof, reliable. The D series makes connections effortless by having a simple push-button latch, available color coding and a "D" shaped flange which makes "up" and "down" obvious.

Features

  • Simple User-friendly Design
  • Push-button latching feature
  • Quick connect – simple one-hand mating/unmating
  • D-shaped housings
  • Visually intuitive mating
  • Housing alignment and polarization
  • Designed to prevent mismating
  • Designed for critical medical applications
  • Provides the high reliability of Hypertac® contacts  in a cost effective package
  • Product Variety for Design Flexibility
  • Available in 4 standard sizes:
  • Mini D00 / D01 / D02 / DC
  • Various standard pin counts
  • 3 through 25 contacts per connector
  • Hybrid combinations of signal, power, and coaxial contact technologies
  • Fixed and in-line receptacles available
  • Lower Cost of Ownership
  • Contacts shipped unloaded
  • Easier termination
  • Crimp & Poke contacts standard
  • Eliminates the need to pre-tin, solder or shrink boot