HDC is a standard, heavy duty, modular connector series that conforms to IEC60664 and IEC61984 standards. Through the combination of different modules selected by the designer, the connector can handle different signal types such as power, signal, and data, without the need for separate connections. This flexibility makes the HDC series suitable for the electrical, optical, radio frequency, high-voltage, high-current, high-speed transmission for rail transportation, heavy machinery, wind energy, power systems, and photovoltaic and engineering equipment industries.
- The modular design with over 500 types of inserts enables HDC to continuously expand functions according to the needs of the application
- Pre-assembled cables allow for higher production throughout
- Through the combination of different modules selected by the designer the connector can handle different signal types such as power, signal, and ethernet/fiber optic data and pneumatic without the need for separate connections
- Reduced cost of ownership through high performance and low maintenance
- The waterproof and anti-corrosion characteristics of the metal shell ensure that HDC can work in harsh outdoor environments