LR connectors are modular rugged connectors that include coax and high current contacts up to 200 amps. The LR series is used in high demanding of applications where the environment requires durability, ruggedization and extended operating life and emploies a do-it-yourself system based on the building block principle. They offer a wide variety of combinations available in standard and compliant to EN45545 requirements versions. Mixed signal, power, coaxial, fiber optic and pneumatic modules for a modular building block system that enables for custom connectors with large numbers of contacts to be configured in to a single frame. Thus, the user is capable of selecting the connector that fulfills the exact requirements with off-the-shelf components.