HBB Series high-power, quick-release harsh-environment connectors are available in both single and five pole version. The series has a compact robust RoHS design in a metal shell with polarization, user-friendly push-lock mating, and quick-release unmating mechanisms, sealed IPx7 and IP6K9K when mated, high-reliability Hypertac hyperboloid contacts rated for up to 500A, and 360º shielding. Designed for use in all types of high-power applications, the HBB series is particularly suitable for electric drives used in fighting vehicles, unmanned vehicles, rail transport and industrial applications.