EPCOS P27 NTC Inrush Current Limiters
EPCOS P27 Series NTC Inrush Current Limiters (ICLs) are designed to limit the current at turn-on by high resistance when they are cold. The P27 ICLs come with a nominal disk diameter of 27mm, a lead space of 7.5mm, and terminals that are solderable in accordance with IEC60068-2-20. These P27 ICLs feature a black-coated thermistor disk, flame retardant UL94V-0 coating material, and tinned copper wire kinked leads. EPCOS P27 NTC ICLs offer maximum power (at 25°C) of 10W and a resistance tolerance of ±20%. Ideally, P27 ICLs are used in soft-start motors, in switch-mode power supplies, welding and plasma-cutting equipment, and large electric motors.
Features
- 7.5mm of lead spacing
- 27mm of nominal disk diameter
- Black-coated thermistor disk
- Coating material flame retardant to UL94V-0
- Component marking includes the manufacturer’s logo, resistance value, and data code
- Highly stable electrical characteristics
- Leaded and coated NTC thermistors
- RoHS compatible
- Tinned copper wire, kinked
- UL approval (E69802)
Applications
- In switch-mode power supplies
- Large electric motors and drives and all kinds of high-watt power supplies
- Soft-start motors:
- Electric lawnmowers
- Vacuum cleaners
- Welding and plasma-cutting equipment
Technical Specifications
Parameters | Values |
---|---|
Approximate dissipation factor (in air) | 50mW/K |
Approximate heat capacity | 10000mJ/K |
Maximum power (at 25°C) | 10W |
Resistance tolerance | ±20% |