EPCOS ESD Protection for Automotive Applications

TDK SMD Multilayer Varistors (= MLV = CeraDiode = CTVS) are the ideal solution for ESD & Surge protection. TDK offers a wide range of automotive MLVs with the latest series B72*G*. The B72*G* series offers a very high energy absorption and surge robustness that makes it particularly suitable for ESD protection against automotive transient (load-dump, jump-start).

Features

  • Market leader
  • European Factory (short reaction times & high flexibility)
  • short leadtime of 4-8 weeks
  • wide product portfolio
  • no derating up to 150°C
  • high reliability & long term stability
  • Broad product range with EIA case sizes 0402 … 2220
  • ESD accredited to IEC 6100-4-2
  • Surge accredited to IEC 60060-4-5
  • low leakage current
  • AEC-Q200 qualified
  • UL approval

Applications

  • Data bus systems - CAN Bus, LIN, MOST, Ethernet, Flexray
  • Infotainment - Audio Systems, Navigation, Mobile Phone Modules
  • Safety - ABS, ESP, Airbag
  • Battery Control Units
  • Load dump / jump start protection
  • HVAC, Airconditioning
  • LED Lighting
  • Diagnostic Systems
  • Electric drives (e.g. wipers, window lifter)