NTC Thermistors

TDK & EPCOS
Part Number Information
Part #: Price/Availability:
TDK NTC Thermistors Browse Inventory

TDK offers a wide variety of EPCOS NTC thermistors such as glass-encapsulated sensors with insulation, miniature sensors with bendable wires and probe assemblies.

Features

Glass-encapsulated Sensors

Features & Benefits Applications

◾Glass-encapsulated NTC thermistors, heat-resistant and highly stable
◾Coating of glass body and leads for electrical insulation
◾For temperature measurement up to 250°C
◾Very short response time
◾Small dimensions
◾Leads: dumet wires (copper-clad FeNi)
 

◾Temperature measurement
 

Miniature Sensors

Features & Benefits Applications

◾Improved resistance to humidity (S864)
◾Short response time
◾High measuring accuracy
◾Different tolerances available
◾Epoxy resin encapsulation
◾Insulated leads of silver-plated nickel wire, AWG 30
 

◾Temperature measurement

Probe Assemblies

Features & Benefits Applications

◾NTC thermistor encapsulated in a brass metal-tag case
◾Suitable for temperatures up to 300°C at the sensor head
◾Easy mounting and good thermal coupling
◾Wire heat resistant up to 200°C (PTFE-insulated wire AWG 26 coated with fiberglass sleeve), Molex connector operating temperature: -40 to 105°C
 

◾Measurement of high temperatures on surfaces, e.g. in ovens, on heat sinks and housings