TDK Multilayer Ceramic Chip Capacitors - CGA and CKG Series

TDK Corporation presents the CGA Series Automotive Grade General (Up to 50V); CGA Series Automotive Grade Mid Voltage (100 to 630V) and CKG Series Automotive Grade MEGACAP Type.

Features

CGA Series General

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR
  • AEC-Q200 compliant

CGA Series Mid Voltage

  • Voltage rating of 100V to 630V with capacitance range up to 15µF
  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • Excellent DC Bias properties
  • A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
  • AEC-Q200 compliant

CKG Series MEGACAP Type

  • Adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint
  • Lower ESR and ESL than Al caps
  • Capable of absorbing thermal and mechanical stress
  • Improved vibration performance
  • AEC-Q200 compliant

Applications

CGA Series General

  • Automotive engine control units
  • Automotive sensor modules
  • Automotive battery line smoothing
  • Applications requiring higher reliability
  • Switching power supply smoothing

CGA Series Mid Voltage

  • Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
  • Countermeasure against voltage surge and noise in connectors

CKG Series MEGACAP Type

  • Automotive application (EPS, ABS, EV, HEV, LED lighting etc.) -effect countermeasure
  • Smoothing circuits
  • DC-DC converters
  • LED, HID applications
  • Temperature variable applications
  • Piezoelectric