TE Connectivity's (TE) CII Brand FC-325 series relay is a 3-pole, 25 AMP, non-latching hermetically sealed relay featuring all-welded construction and a double make/break contact design.
TE Connectivity's (TE) CII Brand FC-325 series relay is a 3-pole, 25 AMP, non-latching hermetically sealed relay featuring all-welded construction and a double make/break contact design.
Designed for harsh inductive, motor and lamp load applications within the Aerospace, Defense and Marine markets, these devices are excellent for extreme environments. Qualified to MS27418 specifications, the FC-325 series relays are housed in a 1.5 inch cube enclosure and weighs 0.2 kg.