TE Connectivity's (TE) Dynamic Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedized, industrialized package. TE's engineers have designed this product range for use in control system applications to suit high density, signal, and power applications. These wire-to-board, wire-to-panel, and wire-to-wire connectors have diverse housings that can meet most applications. And while standard crimp and spring clamp variations of parts are available, standardized contacts limit the amount of application tooling required.
TE Connectivity’s (TE) Dynamic D3950 series has been expanded to include 4 positions parts, mainly designed for servo drive. It provides efficient and reliable solution to power and signal line interface. All D3950 connectors followed the multiple contact points design with gold plating, which provides reliable and safe connection in harsh industrial environment.