TE Connectivity High Sensitivity Vibration Sensor (100NM)

Part Number Information
Part #: Price/Availability:
MINISENSE Browse Inventory

The MiniSense 100NM is a low-cost cantilever type vibration sensor offering moderate sensitivity over a useful frequency band up to 200 Hz. Pins are designed for easy installation and are solderable. Horizontal and vertical mounting options are offered. The active sensor area is shielded for improved RFI/EMI rejection. Rugged, flexible PVDF sensing element withstands high shock overload. Sensor has excellent linearity and dynamic range, and may be used for detecting either continuous vibration or impacts.

Features

  • High Voltage Sensitivity (65 mV/g)
  • Over 6 V/g at Resonance
  • Horizontal or Vertical Mounting
  • Shielded Construction
  • Solderable Pins, PCB Mounting
  • 1% Linearity
  • Up to 200 Hz (12,000 rpm) Operation Below Resonance

Applications

  • Low Cost Vibration Sensing
  • Car Alarms
  • Body Movement
  • Medical Applications
  • Security Systems

Resources