HX-SCE Low Fire Hazard Sleeves

TE Connectivity
Part Number Information
Part #: Price/Availability:
HX-SCE Raychem Browse Inventory
100E Raychem Browse Inventory

The HX-SCE, low fire hazard, heat shrinkable sleeve is a wire and cable identification solution recommended for aerospace and defense, marine, rail and industrial applications. It is a polyolefin heat-shrinkable tubing product that has been specifically designed for locations where low fire hazard characteristics are necessary. It is a zero halogen material that delivers low emissions of toxic fumes under combustion. In addition, it is self-extinguishing and non-flame propagating, with excellent resistance to burning of 39% on the Oxygen Index.

Features

  • HX-SCE meets international standards including EN45545 BS 6853 Vehicle CAT 1A, NFPA130, NF F 16-101 Class A1 and London Underground 1-085
  • Zero-halogen material delivers low emissions of toxic fumes under combustion
  • Self-extinguishing and non-flame propagating
  • Excellent resistance to burning with a 39% oxygen index
  • Supplied in a ladder format that offers ease of installation
  • HX-SCE has resistance to fluids that are common in industrial and railway environments such as diesel, solvents and cleaning fluids
  • HX-SCE can withstand temperatures ranging from -55°C to 105°C 

Applications

  • Aerospace
  • Marine
  • Defense
  • Railway
  • Industrial