IM Signal Relays

TE Connectivity
Part Number Information
Part #: Price/Availability:
TE Connectivity IM Signal Relays Browse Inventory

TE Connectivity’s (TE) IM signal relays provide a low profile package with through hole or surface mount terminals making it ideal for applications with space constraints.

Features

  • Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2
  • Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
  • Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
  • High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
  • High mechanical shock resistance up to 50g functional

Applications

  • Thermostats
  • Industrial control
  • Access and alarm controls
  • Fire detection systems
  • Office equipment
  • Measurement and test equipment
  • Medical equipment