Industrial RJ45 Jacks with Integrated Magnetics

TE Connectivity
Part Number Information
Part #: Price/Availability:
230199 Browse Inventory

Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. A standardized portfolio with 1x1 straight and R/A, 1x2, 2x1 form factors addresses many of the industrial applications, which allows customers to find the solution they are looking for. Specific industrial requirements such as high reliability, corrosion resistance, extended temperature range and long product lifetime are all addressed, including support of the latest reflow production processes.

Features

  • Extensive temperature range between -40°C up to +85°C
  • Minimum product life requirement of 10 years  
  • 260°C PIP soldering reflow capability
  • Plating thickness 0,76µm [30µinch] gold over 1,27µm [50µinch] nickel 

Applications

  • Programmable Logic Controllers
  • IO Modules
  • Servo Drive
  • Industrial PC
  • All Industrial applications requiring Ethernet or RJ45 connectivity