The innovative new DEUTSCH DT 2/3 Position DT Snap Cap Connectors from TE Connectivity are a field-proven choice for harsh environment connectivity applications ranging from a truck, bus, construction, marine, recreational, to agricultural vehicles as well as other markets, like Industrial and Aerospace and Defense, where environmentally protected connections are needed. DT snap-cap parts support a field replaceable seal in case of damage and enable design flexibility with multi-pin arrangements. These new versions are validated to all existing DT connector requirements plus IP68 ratings making the transition seamless for new designs as well as retrofitting legacy applications.