TE Connectivity RT1 Inrush Power Relays

TE Connectivity's (TE) Schrack relays combine power and sensitivity, making them ideal for a broad range of global applications.

Features

  • 1 pole 16A
  • 1 form A (NO) contact (AgSnO2 or AgSnO2 + Tungsten pre-make contact)
  • 165A/20ms inrush peak current; 320A peak current of florescent lamps
  • Mono- or bistable coil
  • Manual operator option
  • Reinforced insulation

Applications

  • Intelligent building: bus system actuators, movement sensors, remote switching
  • Lighting: LED drivers, filament and incandescent lamp loads
  • Intelligent power distribution: intelligent wall outlets, power lines