Heat Shrink Tubing

TE Connectivity
Part Number Information
Part #: Price/Availability:
Heat Shrink Tubing Browse Inventory

TE Connectivity's (TE) heat shrink tubing is a valued option for insulation, protection, and sealing when compared to taping, molding, or potting.

When heated, the heat shrink tubing conforms to the size and shape of the substrate beneath for quick and easy installation. Heat shrink tubing is available in a wide variety of materials, colors, and sizes, and is delivered in easy-to-use forms such as spools, 1.2m lengths, and cut pieces.

Features

◾Spool lengths, nonstandard cut lengths, wide range of expanded/recovered I.D's
◾Multiple products are offered in flame-retardant (FR) Versions with non-halogenated types available
◾Meet AS 23053 and MIL-PRF-46846 standards - Single Wall
◾Comply with AS 23053 standards - Dual Wall, Heavy Duty, Harnessing, Special Purpose
◾Most are UL recognized/CSA certified
◾SPC inspection/data on cut pieces
◾Custom specs and tolerances
 

Heat Shrink Tubing Products Flexible, Rigid, Elastomers and Fluoropolymers

Category Type Product Names

Single Wall

Very Flexible

LSTT, VERSAFIT (V2, 3X, V4)

Single Wall

Flexible

BRST, DCPT, RP-4800, CGPE-105, RNF-100, TUGA, CGPT, RNF-3000

Single Wall

Semirigid

CRN, RT-3 

Dual Wall 

Semi-Flexible 

ATUM, DWP-125, HTAT 

Dual Wall 

Flexible 

CGAT, PTCM, TAT-125, DWTC, RPPM 

Dual Wall 

Semirigid 

DSPL, ES2000, SCL, ES1000, FL2500, SCT, RBK, QSZH 

Harnessing 

Elastomers 

DR-25, NTFR, RW-200, RW-200-E, SFR, SRFR, URHR 

Harnessing 

Fluoropolymers 

RT555, RT-770, RT-780, RT-790 

Applications

◾Shielded splice protection
◾Battery terminal identification and sealing
◾Mechanical protection for hoses
◾Insulation and strain relief for fine gauge wire and fiber optic cables
◾Noise reduction for pipes
◾Moisture, fungus and weather resistant for outdoor applications
◾Thermal insulation of substrates, pipes, hoses and cables