Power PCB Relay RTX

TE Connectivity
Part Number Information
Part #: Price/Availability:
RTX Browse Inventory

E Connectivity’s (TE) RTX relay is small in size, measuring only29.1 x 12.7 x 16 millimeters. A single pole, normally open contact arrangement has a 16 amp at 250 volt AC making and breaking capacity according to IEC60669-1.

It uses tungsten contacts to make the load, while silver tin oxide contacts break the load. The RTX has an energy efficient bistable coil system. Based on the classic 5 millimeter footprint, it offers reinforced insulation. RTX is RoHS compliant and cadmium free, and it has been VDE approved and UL recognized.


TE Connectivity and TE connectivity (logo) are trademarks.

Features

  • Dimensions 29.1 x 12.7 x 16mm
  • 1 pole 16A, 1 form A (NO) contact
  • 16A/250V making and breaking capacity according to IEC60669-1
  • Tungsten contact (making) + AgSnO2 (breaking)
  • Bistable coil system (1 or 2 coils)
  • Classic 5mm footprint
  • Reinforced insulation
  • RoHS compliant, Cd free
  • VDE approved and UL recognized

Applications

  • Smart home (Energy Management)
  • Building automation (movement detectors, light sensors)
  • Installation bus technology
  • Motor control
  • Lighting control