Sealed AMPLIMITE D-subminiature

TE Connectivity
Part Number Information
Part #: Price/Availability:
amplimite Browse Inventory

TE Connectivity (TE) introduces Sealed AMPLIMITE D-subminiature Connectors, meeting IP67 performance levels.

TE’s Sealed AMPLIMITE D-sub Connectors are designed to meet MIL-DTL-24308 specifications with environmental sealing that has been successfully tested at a submerged depth of one meter. AMPLIMITE IP67 cable connectors are available in Series 109 standard-density, using size 20 contacts and Series 90 high density, using size 22 contacts. The Sealed AMPLIMITE D-subminiature Connectors are the latest example of products designed to help withstand the harsh environments of military and aerospace applications.

Features

  • Utilize in harsh environments with environmental sealing to IP67 levels
  • Allow for easy assembly of connectors with both grommet sealing on the wire-entry end and a one-piece interfacial seal on the mating face
  • Enable more design opportunities with the ability to submerge to 1m depth

Applications

  • Military
  • Aerospace
  • Alternative Energy
  • Oil Riggs