USB Type-C Receptacle

TE Connectivity
Part Number Information
Part #: Price/Availability:
TE USB Connectors USB 3.1 Type C Recpt Browse Inventory

TE Connectivity (TE) introduces the new USB Type-C receptacle, providing one solution to deliver data up to 10 Gbps, power up to 100W and audio/video input in a single connection.

The USB Type-C connector is the next-generation solution for current and future USB applications. This connector is designed to an industry standard that provides a slim profile small enough for handheld devices yet robust enough for industrial applications. Featuring a reversible mating interface, the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. This connector supports a variety of protocols and, with the use of adaptors, is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB Type-C port. TE’s new USB Type-C receptacle is designed with industry-leading EMI protection and enhanced retention features.

Features

  • Deliver data, power and audio/video through a single connection at faster speeds
  • Enable easy, reliable mating with reversible design
  • Allow backward compatibility to other USB connectors using converter cables or adaptors
  • Support high speed data transfer with USB2.0 (480 mbps), USB3.1 gen 1 (5 Gbps) and USB3.1 gen 2 (10 Gbps)
  • Increase power capability up to 100W at 20V
  • Provide increased durability with additional board retention features
  • Help eliminate unwanted EMI leakage and provide enhanced performance over similar legacy products with industry-leading EMI protection

Applications

  • Factory Automation
  • Industrial Machinery
  • Data Center
  • Medical Devices
  • A/V Digital Switches
  • Power Packs and Chargers
  • Automotive Infotainment
  • Business Equipment
  • Lighting
  • Tablets
  • PCs and Laptops
  • Wearables
  • Smart Phones