KILOVAC Relays & Contactors

TE Connectivity
Part Number Information
Part #: Price/Availability:
KILOVAC Browse Inventory

TE’s KILOVAC relays & contactors are designed for harsh applications including temperature extremes, shock, and vibration. Typically either hermetically or gasket sealed, they are offered panel, plug-in and bus bar mounting options. Many are customized to specific customer requirements and offer complex auxiliary switch arrangements in addition to their main contacts

Features

  • Small size and weight for given power rating
  • Low and stable contacts resistance over relay life
  • Ability to interrupt DC loads
  • High resistance to shock, vibration and temperature extremes
  • Fast operating times
  • "Bounceless" operation in many applications
  • Usable in RF devices

Applications

  • Electric Vehicles
  • Aerospace and Defence
  • Hybrid Vehicles
  • Fork Lifts
  • Recreation Vehicles
  • Winches on Trucks, Vehicles
  • Maritime, Boats
  • Electric Buses
  • Electric Generators