Micro-MaTch Connector Family

TE Connectivity
Part Number Information
Part #: Price/Availability:
Micro-MaTch Browse Inventory

A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.

Micro-MaTch Value-line

A more economical design that meets the needs of less demanding applications. The Micro-MaTch Value-line is the latest addition to the well-established Micro-MaTch connector family. This new series features a more economical design and meets the needs of less demanding applications in the Industrial, Consumer and Datacom industry. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.

Features

  • Tin plated contact design
  • One of the smallest systems available at 1.27mm
  • UL-recognized: File No. E28476, Vol. 23, Section 4
  • Guaranteed minimum contact force of 2.0N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts: no bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated Equipment
  • Wire connectors supplied on-tape and suitable for (semi-) automatic mass termination of 28 AWG [0.08mm2 to 0.09mm2] ribbon cable

Applications

  • Pumps
  • Drivers
  • Control units
  • Navigation systems
  • Base stations
  • Set top boxes
  • Audio equipment
  • Dashboard systems