Micro Motor Connector

TE Connectivity
Part Number Information
Part #: Price/Availability:
Micro Motor Browse Inventory

TE Connectivity’s (TE) Micro Motor Connector is widely recognized in the servo motor market and applicable to harsh industrial environments. TE’s latest Micro Motor connection solutions include a 9 position encoder connector and a 4+2 power & brake connector. Combining Power and Brake into one connector allows a more compact and higher protection standard (IP67) solution with enhanced vibration and shock resistance. The Micro Motor Connectors offer small, high productivity and high reliability plastic connector solutions for compact servo motor interface.

No matter which industrial motor you use, you need reliable connections. TE Connectivity is your expert for all types of industrial motor connectivity solutions, helping you save time and money. From proven, standard connectors and customized cable assemblies on the outside, like the Micro Motor connector - to the latest sensor and magnet wire innovations inside the motor. From the first idea to the final design, your TE industrial motor experts provide the service you expect at every step of the way, wherever you are.

 

Features

  • Power and Brake Combined in One Connector
  • Field Installable Connector
  • Micro Motor Uses Standard Cable Sizes
  • High Temperature Rating for Power and Brake 125°C
  • High Voltage Rating (380 V)
  • IP67 Protection RateTUV/UL Certification
  • Uses Robust Contact
  • Hybrid Connector for lower Applied Cost
  • Easy to Install in the Field
  • Compatible with Commercially Available Cable
  • High Performance in a Small Design
  • Suited for Harsh Environment
  • Meets European and American Standards
  • Box Design Provides Vibration Resistance

Applications

  • Servo motor
  • Linear motor
  • Other motors