SCHRACK Power PCB Relays RZ Series

TE Connectivity
Part Number Information
Part #: Price/Availability:
SCHRACK Power PCB Browse Inventory

The SCHRACK Power PCB Relay RZ Series is the next generation of the successful RT series product line, a relay delivering excellent performance, with CQC, UL and VDE approval.

Designed for the 16A global standard platform, TE's RZ relay series include single-pole relays with normally open or changeover contacts as well as standard versions for 85°C ambient temperature and high temperature models for 105°C. The RZ relay comes with a unique weld breaker mechanism to overcome micro welding and help improve life time and is approved at UL, VDE and CQC.

 

Features

  • Designed to 16 Amp global standard platform for HVAC systems
  • Unique weld breaker mechanism to overcome micro welding and help improve life time
  • Single-pole relays with normally open or changeover contacts
  • The rated coil power is 400mW
  • Approved at UL, VDE and CQC
  • Standard versions for 85°C ambient temperature and high temperature models for 105°C
  • Offers silver nickel (AgNi) and silver-tin oxide (AgSnO2) contacts
  • Complies with the glow wire tests according to IEC60335-1 and is RoHS compliant

Applications

  • Heating elements
  • Pump control relay
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Lighting
  • Staircase timer
  • Door control
  • Time switches
  • Interface modules
  • Motor protection device / controls
  • Machinery controls
  • Energy controls and distribution
  • Timer, temperature controls, phase protection