The SCHRACK Power PCB Relay RZ Series is the next generation of the successful RT series product line, a relay delivering excellent performance, with CQC, UL and VDE approval.
Designed for the 16A global standard platform, TE's RZ relay series include single-pole relays with normally open or changeover contacts as well as standard versions for 85°C ambient temperature and high temperature models for 105°C. The RZ relay comes with a unique weld breaker mechanism to overcome micro welding and help improve life time and is approved at UL, VDE and CQC.