TE Connectivity TSYS03 Digital Temperature Sensor

The TSYS03 is a miniature digital temperature sensor that provides factory calibrated highly accurate temperature data. The device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I²C interface. TSYS03 is available in a TDFN8 or a XDFN6 package to easily adapt to the space available on a PC board. These packages are very small and have low thermal mass which provides a quick response to temperature changes. The operating and measurement temperature range is -40°C to +125°C with a resolution of ±0.01°C. Operating and sleep currents are extremely low making this sensor ideal for mobile and battery power applications.

Features

  • High Accuracy ±0.5°C @ Temp.: 0°C to +60°C
  • Adjustment of high accuracy temperature range on request
  • Low Supply Current < 5 μA (standby < 0.4 μA)
  • I²C Interface up to 1MHz
  • Small IC-Package TDFN8 2.5mm x 2.5mm and XDFN6 1.5mm x 1.5mm
  • Operating Temperature Range: -40°C to +125°C
  • Programmable I²C Address

Applications

  • Industrial Control
  • Replacement of Precision RTDs, Thermistors and NTCs
  • Heating / Cooling Systems
  • HVAC
  • Medical probes and patient monitoring
  • Weather Stations
  • Fitness watches and wearables
  • Consumer appliances

Resources