LRMAP3920

TT Electronics
Part Number Information
Part #: Price/Availability:
LRMAP Browse Inventory

LRMAP3920 is a high power, low value SMT shunt resistor. With values down to 200μΩ and a power rating on FR4 of 5W, the maximum measurable current is over 150A, and in most cases restricted only by the capacity of the PCB tracks.

A 10W power rating may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules.

Advantage

For circuit designers who need to guarantee stable and accurate sensing of AC and DC currents up to 150A in SMD assemblies we provide LRMAP3920 which matches or exceeds the power ratings of key competitors at most ohmic values as demonstrated in the Fast Facts PDF below.

Features

Features Benefits
  • 5W rating on FR4 PCB
  • 10W rating on thermal substrate
  • AEC-Q200 qualified
  • Values 200μΩ to 3mΩ
  • High surge energy up to 14J
  • Low thermal impedance minimises the temperature rise and enhances the reliability of the assembly
  • High surge tolerance gives reliable product performance under inrush and momentary short circuit conditions
  • Good long term stability of value, low TCR and low thermal EMF all mean that a small part of the designer’s error budget is consumed, enabling more design freedom elsewhere in the circuit

Applications

  • PSU
  • Motor drive
  • Process control
  • Battery monitoring