WHPC is a high-power thick film chip resistor series which features WHPC-X types for extra-high-power ranges. Featuring inverse geometry with the terminations on the long sides, these chip resistors have a very high thermal contact with the PCB in addition to low internal thermal impedance, which results in higher power ratings than conventional resistors on the same footprint without relying on excessive PCB copper heatsink areas. The new types are fully AEC-Q200 qualified and offer a wide range of values from 1R0 to 1M0, tolerances down to 0.5% and case sizes of 0508, 0612 and 1020.