100V N-Channel MOSFET

Vishay
Part Number Information
Part #: Price/Availability:
100V MOSFET Browse Inventory

Vishay has introduced a family of Low Voltage MOSFETs targeted at design in Industrial applications. Featured here are the SUM70040E(D2PAK) and SUP70040E(TO-220) 100 V N-Channel MOSFETs.

 

Features

  • 100 V rated VDS for input voltages ≤ 72 V
  • Reduce power loss and improve efficiency:
         - 60 % lower RDS(on) per mm2 than previous-generation device
         - Conduction loss is significantly reduced with a max RDS(on) of 4 mΩ (especially for equipment running 24/7)
  • Higher efficiency enables increased power density (watt-per-in2)
  • QGD / QGS ratio < 1 improves immunity to C*dV/dt gate coupling and shoot-through
  • 7.5 V and standard 10 V gate drive capabilities
  • Industrial grade and rugged devices
  • Maximum junction temperature rated up to 175 °C

Applications

  • Industrial applications: motor drive controls, solar micro inverters, and battery-management systems
  • AC/DC conversion and synchronous rectification in portables, cloud computers, and data centers
  • DC/DC converters: POL and telecom power
  • Charging stations for e-vehicles
  • OR-ing in server power supplies with redundant power architecture