Aluminium Capacitors, Power, Ultra Long Life, Snap-In
Designed for solar PV inverters, industrial motor controls, and power supplies, the enhanced devices feature a long useful life, high ripple current to 2.80A and +105°C, and max. ESR down to 150mΩ at 100Hz.