TrenchFET® Gen IV 60V Power MOSFET

Vishay
Part Number Information
Part #: Price/Availability:
SiR626 Inquire

Vishay’s new best in class 60V MOSFET SiR626DP elevates DC/DC efficiency across the load, offer peak efficiency up to 15% higher than competition, power loss and power savings of more than 12%.

Features

  • 40% lower RDS(ON) than the prior generation
  • Reduces I²R conduction loss
  • Achieves similar RDS(ON) in an 80% smaller package footprint comparing to the last generation 
  • Elevate efficiency and performance instantly with minimum circuit rework 
  • Enables the highest possible system efficiency
  • Increase both power density and output current per device

Applications

  • Synchronous rectification
  • 24V systems
  • Motor drive control 
  • DC/DC topologies 
  • Solar micro inverters 
  • Power tools and industrial